STAHLWILLE Combination Ratchet Spanner, 190mm Overall 0.551 in
- RS Stock No.:
- 270-2084
- Mfr. Part No.:
- 41171414
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$81.02
(exc. GST)
$89.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $81.02 |
*price indicative
- RS Stock No.:
- 270-2084
- Mfr. Part No.:
- 41171414
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Size | 0.551 in | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated | |
| Overall Length | 190mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Size 0.551 in | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Plated | ||
Overall Length 190mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE ratchet combination wrench is made up of chrome alloy steel it has reversible ratchet for quick tightening and loosening of screws. That is used for working in the tightest of space and with a working angle of just 5 degree and it comes wit
Chrome plated material
High quality and non slip surface structure
- RS Stock No. 2702056
- Mfr. Part No. 40171414
Each
$63.57
- RS Stock No. 2702090
- Mfr. Part No. 41171919
Each
$109.45
- RS Stock No. 2702083
- Mfr. Part No. 41171313
Each
$80.24
- RS Stock No. 2346052
- Mfr. Part No. 142AS 9/16
Each
$71.11
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 160mm Overall 0.393 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 173 mm Overall 0.472 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner, 165 mm Overall 0.433 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 180mm Overall 0.511 in VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 200 mm Overall 15 x 15 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm VDE/1000V Approved
- Facom Combination Ratchet Spanner Satin Chrome, 190 mm Overall 14 mm












