STAHLWILLE Combination Ratchet Spanner Chrome, 145mm Overall 1/2 in
- RS Stock No.:
- 270-2049
- Mfr. Part No.:
- 40170808
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$51.50
(exc. GST)
$56.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.50 |
*price indicative
- RS Stock No.:
- 270-2049
- Mfr. Part No.:
- 40170808
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Size | 1/2 in | |
| VDE/1000V Approved | No | |
| Head Type | Bi-Hexagonal | |
| Material | Chrome Steel | |
| Overall Length | 145mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Size 1/2 in | ||
VDE/1000V Approved No | ||
Head Type Bi-Hexagonal | ||
Material Chrome Steel | ||
Overall Length 145mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE combination ratchet wrench that has sturdy, slim and lightweight intelligent construction. It has double hex with ratcheting ring end, flat and extremely resilient which has exceptionally durable and skin friendly surface with good grip.
Chrome plated material
High bending strength due to double T profile
Related links
- STAHLWILLE Combination Ratchet Spanner Chrome, 202 mm Overall 0.59 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185 mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 158 mm Overall 0.393 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 200 mm Overall 15 x 15 mm VDE/1000V Approved
- STAHLWILLE Combination Ratchet Spanner Chrome Plated, 255mm Overall 19 mm x 19 mm
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 165mm Overall 0.433 in
