Vishay SFH6186-3X001 Optocoupler, Surface, 4-Pin Surface Mount
- RS Stock No.:
- 244-4724
- Mfr. Part No.:
- SFH6186-3X001
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$1.30
(exc. GST)
$1.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,913 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.30 | - |
| 10 - 24 | $1.27 | 2% |
| 25 - 49 | $1.24 | 4% |
| 50 - 74 | $1.21 | 6% |
| 75 + | $1.18 | 9% |
*price indicative
- RS Stock No.:
- 244-4724
- Mfr. Part No.:
- SFH6186-3X001
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | SMD | |
| Number of Pins | 4 | |
| Package Type | Surface Mount | |
| Typical Rise Time | 3.5μs | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 5μs | |
| Standards/Approvals | RoHS | |
| Series | SFH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging SMD | ||
Number of Pins 4 | ||
Package Type Surface Mount | ||
Typical Rise Time 3.5μs | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 5μs | ||
Standards/Approvals RoHS | ||
Series SFH | ||
Automotive Standard No | ||
The Vishay optocoupler have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.
Good CTR linearity depending on forward current
Low CTR degradation
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2 Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-5T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-2T DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-3T DC Input Optocoupler 4-Pin Surface Mount
- Vishay DC Input Optocoupler 4-Pin Surface Mount
- Vishay SFH6186-5 Optocoupler DIP, 4-Pin Surface Mount
