Wera Wrench 11 x 135 mm, 216mm Overall

Subtotal (1 unit)*

$38.81

(exc. GST)

$42.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.81

*price indicative

RS Stock No.:
266-5591
Distrelec Article No.:
301-79-916
Mfr. Part No.:
05020202001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Wrench

Unit of Measure

Metric

Size

11 x 135 mm

Head Type

Ring, Open End

Overall Length

216mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

6003 Joker combination wrench, 11 x 135 mm


As the installation space becomes increasingly tight during screw driving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw driving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder "take it easy" color coding by size.

Especially suitable for tight spaces

The special mouth geometry expands the placement possibilities of the tool

The low return angle in the mouth "takes" the screw every 15°

Slim ring side with 15° crank

With take it easy tool finder color coding by size

Application:


Hexagon screw heads and bolts Design Combination wrench; open-end offset by 7,5°, ring side pivoted by 15°; with take it easy tool finder color coding by size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy