Subtotal (1 unit)*
$34.49
(exc. GST)
$37.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.49 |
*price indicative
- RS Stock No.:
- 236-2306
- Mfr. Part No.:
- 55A.11X13
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 11 x 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset | |
| Overall Length | 217mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, DIN 838, NF ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 11 x 13 mm | ||
Unit of Measure Metric | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Offset | ||
Overall Length 217mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals ISO 691, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, DIN 838, NF ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench. The ring offset to clear fingers or obstacles and ideal for series of nuts. The size of the wrench is the 11x13 mm and the overall length is the 217 mm.
OGV profile with 12-point profile for powerful tightening while protecting the nut
Stain chrome finish
Related links
- Facom Ring Spanner 11 x 13 mm, 143 mm Overall
- SAM Ring Spanner 11 x 13 mm, 172 mm Overall
- SAM Offset Ring Spanner 11 x 13 mm, 215 mm Overall
- Facom Ring Spanner 13 x 15 mm, 218 mm Overall
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171 mm Overall 11 x 13 mm
- Facom Offset Ring Spanner 12 x 13 mm Height Safe, 218 mm Overall
- Facom Ring Spanner 13 x 17 mm, 245 mm Overall
- Facom Ring Spanner 13 x 16 mm, 245 mm Overall
