Facom Combination Spanner 19 mm, 216mm Overall

Subtotal (1 unit)*

$59.25

(exc. GST)

$65.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.25

*price indicative

RS Stock No.:
235-7638
Mfr. Part No.:
440.19SLS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Size

19 mm

Unit of Measure

Metric

Head Type

Standard

Material

Chrome Vandium Steel

Overall Length

216mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

DIN ISO 691, ISO 691, DIN 3113, ISO 7738, ISO 1711-1, E74-306, DIN 1711-1, NF ISO 1711-1, NF ISO 3318, ASME B107.100, NF ISO 691, ISO 3318, NF ISO 7738

Non Compliant

COO (Country of Origin):
TW
The Facom 440.SLS series combination wrench has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls. It is standard wrench for all current applications and has high mechanical strength combined with compact size me

12 point ring for powerful tightening while protecting the nut

Ring head angled at 15°

Size 6 to 34 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy