BETA Combination Spanner 11 x 11 mm, 148mm Overall
- RS Stock No.:
- 234-6374
- Mfr. Part No.:
- 42 11
- Brand:
- BETA
Subtotal (1 unit)*
$23.17
(exc. GST)
$25.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $23.17 |
*price indicative
- RS Stock No.:
- 234-6374
- Mfr. Part No.:
- 42 11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 11 x 11 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Overall Length | 148mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 11 x 11 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Overall Length 148mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 148 mm length. It has 11 x 11 mm size.
Open and offset ring ends
Related links
- BETA Combination Spanner 11 mm, 148 mm Overall
- SAM Ratchet Combination Spanner 11 mm Jaw Capacity, Comfort Grip Handle
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 136 mm Overall
- BETA Combination Spanner, 148 mm Overall
- BETA Combination Spanner 7/16 in, 148 mm Overall
- Gedore Combination Spanner 10 mm, 148 mm Overall
- BETA Combination Spanner 11/16 in, 212 mm Overall
- Facom Combination Spanner 8 to 19 mm, 148 mm Overall
