STAHLWILLE Ratchet Ring Spanner Height Safe 5/16 in, 11/32 in, 109mm Overall
- RS Stock No.:
- 270-2096
- Mfr. Part No.:
- 41562022
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$111.11
(exc. GST)
$122.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $111.11 |
*price indicative
- RS Stock No.:
- 270-2096
- Mfr. Part No.:
- 41562022
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ratchet Ring Spanner | |
| Size | 5/16 in, 11/32 in | |
| Unit of Measure | Imperial | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 109mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ratchet Ring Spanner | ||
Size 5/16 in, 11/32 in | ||
Unit of Measure Imperial | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 109mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The STAHLWILLE Ratchet ring spanner with double hexagon AS drive output profile. That tool are valued worldwide for their excellent quality.
Made of solid steel
Related links
- STAHLWILLE Ratchet Ring Spanner 1/4 in 109 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/4 in 205 mm Overall
- STAHLWILLE Ratchet Ring Spanner 9.53 x 11.11 mm, 139mm Overall
- SAM Combination Spanner Height Safe 33/64 in, 109 mm Overall
- STAHLWILLE Ratchet Ring Spanner 1-1/8 in, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 3/4 in, 139 mm Overall
- STAHLWILLE Ratchet Ring Spanner 17 x 19 mm, 205mm Overall
- STAHLWILLE Ratchet Ring Spanner 1/2 in 174 mm Overall
