BETA Combination Ratchet Spanner Chrome Plated, 216mm Overall 16 mm
- RS Stock No.:
- 234-5733
- Mfr. Part No.:
- 142 16
- Brand:
- BETA
Subtotal (1 unit)*
$73.54
(exc. GST)
$80.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.54 |
*price indicative
- RS Stock No.:
- 234-5733
- Mfr. Part No.:
- 142 16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 216mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Overall Length 216mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 216mm
Diameter 32.6mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 216 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 122 mm Overall 16 mm
- BETA Combination Ratchet Spanner Chrome Plated, 233 mm Overall 11/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 9/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 168 mm Overall 7/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 5/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 190 mm Overall 14 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159 mm Overall 10 mm
