Subtotal (1 unit)*
$42.73
(exc. GST)
$47.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.73 |
*price indicative
- RS Stock No.:
- 216-544
- Mfr. Part No.:
- 40.19LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 19 mm | |
| Overall Length | 329mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, NF ISO 7738, NF ISO 3318, DIN 3113, ISO 7738, NF ISO 1711-1, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 19 mm | ||
Overall Length 329mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, NF ISO 7738, NF ISO 3318, DIN 3113, ISO 7738, NF ISO 1711-1, ISO 1711-1 | ||
- COO (Country of Origin):
- TW
The Facom 19mm Extra Long Combination Wrench is designed for high torque applications, allowing you to tackle tough fasteners with minimal effort. Its extra long handle provides increased leverage, enabling you to apply more torque while reducing strain on your hands and wrists. Featuring the OGV 12 point profile, the wrench maximizes contact between the socket and nut/bolt, helping to preserve fasteners and minimize damage.
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Spanner 19 mm, 204 mm Overall
- Facom Spanner 19 mm, 180 mm Overall
- Facom Ring Spanner 19 mm, 145 mm Overall
- Facom Combination Spanner 19 mm, 215 mm Overall
- Facom Spanner 19 x 22 mm, 230 mm Overall
- Facom Combination Spanner 18 x 19 mm, 286 mm Overall
- Facom Combination Spanner 19 mm, 216 mm Overall
- Facom Slogging Spanner 19 mm, 125 mm Overall
