Teng Tools Wrench 65 mm, 297mm Overall
- RS Stock No.:
- 810-195
- Mfr. Part No.:
- 903065
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$363.66
(exc. GST)
$400.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.66 |
*price indicative
- RS Stock No.:
- 810-195
- Mfr. Part No.:
- 903065
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 65 mm | |
| Sub Type | Wrench | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Head Type | Ring End Slogging Wrench | |
| Material | Chrome Molybdenum | |
| Overall Length | 297mm | |
| Standards/Approvals | 7444 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 65 mm | ||
Sub Type Wrench | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Head Type Ring End Slogging Wrench | ||
Material Chrome Molybdenum | ||
Overall Length 297mm | ||
Standards/Approvals 7444 | ||
- COO (Country of Origin):
- TW
The Teng Tools Ring End Slogging Wrench is designed for heavy-duty tasks, efficiently handling high-impact applications. Crafted to withstand the rigours of use with hammers, it excels in professional settings and industrial environments.
Manufactured in impact-resistant Chrome molybdenum for longevity
Designed and manufactured in accordance with DIN 7444 standards
Country of origin: Taiwan, ensuring quality craftsmanship
Size of 65 mm allows for versatility in various applications
Related links
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 30 mm, 190mm Overall
- Teng Tools Wrench 16 mm, 275mm Overall












