Teng Tools Wrench 12, 218mm Overall
- RS Stock No.:
- 809-499
- Mfr. Part No.:
- 651213
- Brand:
- Teng Tools
Subtotal (1 unit)*
$79.45
(exc. GST)
$87.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.45 |
*price indicative
- RS Stock No.:
- 809-499
- Mfr. Part No.:
- 651213
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Size | 12 | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 218mm | |
| Finish | Satin | |
| Offset Angle | 90° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Size 12 | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 218mm | ||
Finish Satin | ||
Offset Angle 90° | ||
Number of Points 12 | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench is a versatile tool designed for efficient tightening and loosening. Its unique swivel end allows for quick adjustments in tight spaces, making it Ideal for both professional and DIY users.
Swivel end enables Rapid pre-tightening and loosening tasks
Features 12-point sockets at each end with two different sizes
90° angle allows for enhanced torque during final tightening
Designed to provide extra torque for loosening stubborn fastenings
Related links
- Teng Tools Wrench 1, 218mm Overall
- Teng Tools Spanner 19 mm, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
- Teng Tools Wrench 24 mm, 162mm Overall
- Teng Tools Wrench 46 mm, 240mm Overall
- Teng Tools Wrench 30 mm, 190mm Overall
