Teng Tools Wrench 18 mm, 284mm Overall
- RS Stock No.:
- 809-505
- Mfr. Part No.:
- 651819
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$105.66
(exc. GST)
$116.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.66 |
*price indicative
- RS Stock No.:
- 809-505
- Mfr. Part No.:
- 651819
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Size | 18 mm | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 284mm | |
| Finish | Satin | |
| Offset Angle | 90° | |
| Number of Points | 12 | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Size 18 mm | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 284mm | ||
Finish Satin | ||
Offset Angle 90° | ||
Number of Points 12 | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench is a versatile hand tool designed for quick pre-tightening and loosening tasks. Featuring a swivel end, it allows for efficient handling in tight spaces, ensuring optimal performance with every use.
12-point socket design at each end for enhanced grip
Angles at 90° provide additional torque for final tightening
Chrome vanadium satin finish for durability and corrosion resistance
Flexible head allows for access in confined areas
