BETA Combination Spanner 65 mm, 675mm Overall
- RS Stock No.:
- 234-6612
- Mfr. Part No.:
- 45 65
- Brand:
- BETA
Subtotal (1 unit)*
$1,207.26
(exc. GST)
$1,327.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,207.26 |
*price indicative
- RS Stock No.:
- 234-6612
- Mfr. Part No.:
- 45 65
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 65 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Offset Combination | |
| Overall Length | 675mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 65 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Offset Combination | ||
Overall Length 675mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has pen and offset ring ends. It has 65 mm size. It has 675 mm length.
Heavy series
Related links
- BETA Combination Spanner 70 mm, 675 mm Overall
- BETA Combination Spanner 50 mm, 540 mm Overall
- BETA Combination Spanner 46 mm, 500 mm Overall
- BETA Combination Spanner 60 x 60 mm, 600 mm Overall
- BETA Combination Spanner 46 to 80 mm, 720 mm Overall
- BETA Combination Spanner 55 x 55 mm, 560 mm Overall
- BETA Combination Spanner 80 x 80 mm, 720 mm Overall
- Facom Combination Spanner 65 mm, 840 mm Overall
