Hammond 1591T Series Infrared Red, Ice Blue, Clear Transparent Lid Polycarbonate Enclosure, IP54, 40 mm x 120 mm x 65 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$18.90

(exc. GST)

$20.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$18.90-
10 - 49$18.153%
50 +$17.397%

*price indicative

RS Stock No.:
229-1645
Mfr. Part No.:
1591CTCL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

40mm

External Width

65mm

External Length

120mm

IP Rating

IP54

Lid Colour

Transparent

Colour

Infrared Red, Ice Blue, Clear

Flanged

No

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

1591T

Standards/Approvals

RoHS

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CA
The Hammond multipurpose translucent polycarbonate enclosure is ideally suited for mounting printed circuit boards. It is perfect for applications where parts, sensors or indicators need to be visible. Integral card guides accept 1.5 mm (0.062 in) P.C. cards. Lap joint construction provides protection against access of dust and splashing water. Its lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It has clear body and has 120 x 65 x 40 mm dimensions.

It has IP54 protection

It has UL flammability rating of 94V-2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy