Teng Tools Wrench 16 mm, 275mm Overall
- RS Stock No.:
- 809-503
- Mfr. Part No.:
- 651617
- Brand:
- Teng Tools
Subtotal (1 unit)*
$93.80
(exc. GST)
$103.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.80 |
*price indicative
- RS Stock No.:
- 809-503
- Mfr. Part No.:
- 651617
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Size | 16 mm | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 275mm | |
| Finish | Satin | |
| Number of Points | 12 | |
| Offset Angle | 90° | |
| Standards/Approvals | DIN 691 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Size 16 mm | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 275mm | ||
Finish Satin | ||
Number of Points 12 | ||
Offset Angle 90° | ||
Standards/Approvals DIN 691 | ||
- COO (Country of Origin):
- TW
The Teng Tools double Flex wrench is an essential tool designed for swift pre-tightening and loosening tasks. With dual sizes and a Flexible head, it enhances torque application for various fastening needs.
12-point sockets at both ends provide two different sizes in one wrench
Flexible head allows for torque application in tight spaces
Constructed from chrome vanadium for durability and longevity
Designed to DIN standards for reliable performance
Weighs 326g for a balanced and easy-to-handle design
Length of 275mm ensures reach without compromising grip
Related links
- Teng Tools Wrench 5, 275mm Overall
- Teng Tools Wrench 16 mm, Satin Finish
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
- Teng Tools AT094 1-Piece Plier Bent, 275mm Overall
- Teng Tools Wrench 12, 218mm Overall
- Teng Tools Wrench 36 mm, 215mm Overall
- Teng Tools Wrench 18 mm, 284mm Overall
- Teng Tools Wrench 8 mm, 192mm Overall
