Gedore 8-Piece Combination Wrench Set, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 30, 32 mm,
- RS Stock No.:
- 602-719
- Mfr. Part No.:
- 6013060
- Brand:
- Gedore
Subtotal (1 set)*
$937.76
(exc. GST)
$1,031.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $937.76 |
*price indicative
- RS Stock No.:
- 602-719
- Mfr. Part No.:
- 6013060
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Wrench Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 30, 32 mm | |
| Number of Pieces | 8 | |
| Material | 31Crv3 | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN 3113 Form B, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Wrench Set | ||
Set Type Spanner Set | ||
Sizes in Set 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 26, 27, 30, 32 mm | ||
Number of Pieces 8 | ||
Material 31Crv3 | ||
Finish Chrome Matt | ||
Standards/Approvals DIN 3113 Form B, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is a premium collection designed for Serious professionals and DIY enthusiasts alike. This 20-piece set is expertly crafted from chrome-vanadium steel 31CrV3, ensuring unmatched durability and strength for the toughest jobs. Each spanner is chrome-plated, providing a glare-free appearance while preventing rust and wear. With an offset ring design and a slim ribbed open end, these spanners enhance grip and leverage, making it easier to work on deep-seated or inset nuts and bolts. Conforming to strict DIN and ISO standards, they guarantee precision and reliability, ensuring your tasks are completed with the utmost efficiency and effectiveness.
Manufactured from high grade chrome vanadium steel 31CrV3 for enhanced durability
Precision engineered to meet DIN 3113, ISO 3318, and ISO 7738 standards
Chrome plated finish provides excellent rust resistance and a glare free surface
Offset ring design facilitates better grip on recessed fasteners
Slim ribbed open end delivers additional strength and maximises torque
Indicates overloading through deformation for safety and reliability
Professionally forged and finely machined for TOP grade industrial quality
Comes as a comprehensive 20 piece set suitable for a wide range of applications
Related links
- Gedore 8-Piece Combination Wrench Set 7 9 11 13 19 24 30 31Crv3
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Bahco 12-Piece Ratchet Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
- Facom Hexagon Tubular Box Spanner, 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm Tip
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- GearWrench 12-Piece Wrench Set 9 10 17 11 12 14, Alloy Steel
