Bahco 4-Piece Spanner Set, S4RM/4T: 8 x 9 x 10 x 11 12 x 13 x 14 x 15 16 x 17 x 18 x 19 21 x 22 x 24 x 27, S4RM/3T: 8 x

Subtotal (1 unit)*

$280.80

(exc. GST)

$308.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.80

*price indicative

RS Stock No.:
763-0875
Mfr. Part No.:
S4RM/4T
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Set Type

Ratchet Spanner

Product Type

Spanner Set

Sizes in Set

S4RM/4T: 8 x 9 x 10 x 11 12 x 13 x 14 x 15 16 x 17 x 18 x 19 21 x 22 x 24 x 27, S4RM/3T: 8 x 9 x 10 x 11 12 x 13 x 14 x 15 16 x 17 x 18 x 19, S4RM/5T: 8 x 9 x 10 x 11 12 x 13 x 14 x 15 16 x 17 x 18 x 19 21 x 22 x 24 x 27 30 x 32 x 34 x 36 mm

Number of Pieces

4

VDE/1000V Approved

No

COO (Country of Origin):
TW

Ratcheting Spanner Set


Metric Ratcheting box wrenches in a belt wearable pouch.

High performance alloy steel

Quick change switch for right and left direction, 5° action angle

2 points Dynamic Drive Profile

Chrome plated matt finish

Anti-rust protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy