Spanner Sets

Spanner sets are crucial for tightening and loosening bolts in various applications. These versatile tools, available as ratchet, box, or complete wrench sets, offer strength and precision in both metric and imperial sizes. They come organised in trays, boxes, or wraps for easy transport.

Types of Spanner Sets

We offer an extensive collection of spanner sets in a variety of formats and sizes to suit your needs. Choose from compact mini spanner sets for tight workspaces, high-torque box spanner sets for tough jobs, or versatile combination spanner sets that offer dual-head functionality.

Ratchet Spanner Sets

Ratchet spanner sets are designed for high-efficiency tasks and feature a ratcheting mechanism that allows continuous motion without removing the tool.

Key Features:

  • Great for high-speed work
  • Perfect for confined spaces
  • Ideal for heavy-duty applications
  • Chrome vanadium or stainless steel
  • Sold in complete sets for size variety

Common Uses: Automotive repairs, plumbing, HVAC systems, mechanical maintenance

Box Spanner Sets

Box spanner sets offer excellent grip and high torque output for tough tasks.

Key Features:

  • Closed-loop design for secure grip
  • Delivers greater torque than open-end spanners
  • Multiple sizes and types available
  • Compatible with extension bars for added leverage

Common Uses: Electrical work, engine repairs, high-torque tasks, plumbing

Combination Spanner Sets

A combination spanner set offers flexibility with open-ended and ring-ended heads on the same tool.

Key Features:

  • Dual functionality for different tasks
  • Suitable for both tightening and loosening
  • Often sold as complete spanner sets
  • Constructed from durable materials

Common Uses: Automotive, machinery, general repairs, construction

Ring Spanner Sets

Ring spanner sets provide secure contact for maximum torque.

Key Features:

  • Closed loop design for full nut/bolt contact
  • Excellent grip and torque application
  • Comes in a range of sizes from small to large
  • Useful in confined and hard-to-reach areas
  • Common Uses: Engine work, industrial repairs, construction

How to Choose the Right Spanner Sets

When choosing a spanner set, keep the following in mind:

  • Size range
    • Choose a set that includes all the sizes you commonly work with. Opt for a small spanner set if you’re working with tiny nuts and bolts or tasks requiring precision.
    • A broader range offers more flexibility for different tasks
  • Material
    • Chrome vanadium: Strong, durable, and corrosion-resistant, ideal for everyday use
    • Stainless steel: Excellent rust resistance, suitable for marine or chemical environments
    • Carbon steel: Cost-effective option, best for light-duty or occasional work
  • Type of work
    • Ratchet spanner sets: Great for high-speed, repetitive tasks
    • Box spanners: Perfect for high-torque applications and tight spaces
    • Mini or precision sets: Ideal for electronics or fine mechanical work
  • Versatility
    • Look for complete sets that include open-end, ring, combination, and ratcheting spanners
    • More variety means better adaptability across trades and industries

Common Mistakes to Avoid when Buying Spanner Sets

Avoid the following to ensure optimal tool performance:

  • Choosing the wrong size set
  • Overlooking material durability
  • Ignoring handle comfort and ergonomics
  • Buying incomplete sets

Industry Applications

Spanner sets are used across a wide range of industries:

  • Automotive: Engine repairs, tyre fittings, undercarriage work
  • Construction: Scaffold assembly, site machinery
  • Mechanical Engineering: Equipment installation, maintenance, and repairs
  • Plumbing: Pipe fittings, valve adjustments, and fixtures
  • HVAC & Electrical: Tight-space installations using mini spanner sets

Key Industries Served:

  • Discrete Manufacturing: Ideal for sectors such as machinery production, metals, and automotive assembly
  • Process Manufacturing: Useful in food processing, chemical handling, and pharmaceutical production
  • Energy & Utilities: Applied in renewable energy (e.g., wind turbines), water treatment, and electrical grid maintenance
  • Facilities & Intralogistics: Used in warehouses, universities, hospitals, and other facility management operations

Buy Spanners Online With RS Australia

RS Australia is your trusted online source for spanner and wrench sets from trusted brands like Facom, SAM, and GearWrench. Our comprehensive catalogue also features other essential tools like variable pressure sensors, power inverters, and beacon lights.

We ensure prompt and reliable delivery across the nation. For detailed information on delivery options and times, please refer to our dedicated delivery page.

579 Products showing for Spanner Sets

Sort By
Subtotal (1 set)
$78.22(exc. GST)
$78.22/set
Subtotal (1 set)
$133.47(exc. GST)
$133.47/set
Subtotal (1 unit)
$231.33(exc. GST)
$231.33/unit
Subtotal (1 set)
$19.08(exc. GST)
$19.08/set
Subtotal (1 unit)
$583.57(exc. GST)
$583.57/unit
Subtotal (1 unit)
$274.75(exc. GST)
$274.75/unit
Subtotal (1 unit)
$487.63(exc. GST)
$487.63/unit
Subtotal (1 set)
$24.46(exc. GST)
$24.46/set
Subtotal (1 set)
$98.75(exc. GST)
$98.75/set
Subtotal (1 unit)
$258.70(exc. GST)
$258.70/unit
Subtotal (1 set)
$434.86(exc. GST)
$434.86/set
Subtotal (1 set)
$273.71(exc. GST)
$273.71/set
Subtotal (1 set)
$72.04(exc. GST)
$72.04/set
Subtotal (1 set)
$117.72(exc. GST)
$117.72/set
Subtotal (1 unit)
$759.31(exc. GST)
$759.31/unit
Subtotal (1 set)
$550.23(exc. GST)
$550.23/set
Subtotal (1 set)
$166.60(exc. GST)
$166.60/set
Subtotal (1 set)
$182.28(exc. GST)
$182.28/set
Subtotal (1 set)
$85.83(exc. GST)
$85.83/set
Subtotal (1 unit)
$75.49(exc. GST)
$75.49/unit
Results per page