Gedore 12-Piece Combination Spanner Set, 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19 mm, 31Crv3
- RS Stock No.:
- 608-594
- Mfr. Part No.:
- 6012840
- Brand:
- Gedore
Subtotal (1 set)*
$405.01
(exc. GST)
$445.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $405.01 |
*price indicative
- RS Stock No.:
- 608-594
- Mfr. Part No.:
- 6012840
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19 mm | |
| Number of Pieces | 12 | |
| Material | 31Crv3 | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN 3113 Form B, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 17, 19 mm | ||
Number of Pieces 12 | ||
Material 31Crv3 | ||
Finish Chrome Matt | ||
Standards/Approvals DIN 3113 Form B, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is a meticulously engineered collection of 12 pieces designed for versatile use in any workshop or professional environment. Built to DIN 3113, Form B specifications, this spanner set combines functionality with durability, offering users a reliable tool for gripping and turning nuts and bolts. Crafted from high-quality vanadium steel and chrome-plated for added longevity, each piece is professionally forged and machined for precise fit and function. The unique 10° offset of the ring end allows for improved access to tight spots, ensuring you can tackle jobs with confidence and ease. Each spanner is designed for maximum torque, making it an essential addition for anyone seeking top-tier performance in their tool collection.
Contains 12 pieces for comprehensive application across various tasks
Manufactured from chrome vanadium steel for superior strength and durability
Chrome plated finish ensures resistance to corrosion and wear
Each spanner is forged and machined for precise, professional quality
Indicates overloading through deformation, promoting safe usage
Slim ribbed open end enhances strength, providing maximum torque
Designed according to ISO standards for reliable and consistent performance
Glare free, matt chrome appearance adds a professional touch to tools
Related links
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Gedore 8-Piece Combination Wrench Set 7 9 11 13 19 24 30 31Crv3
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- Bahco 12-Piece Ratchet Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Facom Hexagon Tubular Box Spanner, 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 mm Tip
- SAM 14-Piece Wrench, 3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
