Gedore 8-Piece Spanner Set, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22 mm, 31Crv3
- RS Stock No.:
- 608-620
- Mfr. Part No.:
- 6077380
- Brand:
- Gedore
Subtotal (1 set)*
$161.26
(exc. GST)
$177.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $161.26 |
*price indicative
- RS Stock No.:
- 608-620
- Mfr. Part No.:
- 6077380
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Spanner Set | |
| Set Type | Double Open Ended Spanner Set | |
| Sizes in Set | 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22 mm | |
| Number of Pieces | 8 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Spanner Set | ||
Set Type Double Open Ended Spanner Set | ||
Sizes in Set 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22 mm | ||
Number of Pieces 8 | ||
Material 31Crv3 | ||
Finish Chrome Plated Satin | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner set is expertly designed for professionals seeking precision and reliability in their toolkit. Crafted from top-grade chrome-vanadium steel, this industrial-quality set combines durability with performance, making it Ideal for tasks that require frequent use. Each spanner is manufactured to EXACT specifications, ensuring optimum contact and grip, while the satin non-glare finish adds an extra layer of sophistication. With a comprehensive range of the most common sizes, this versatile kit allows for seamless operation across various applications, ensuring that you're always equipped for the job at hand.
Includes eight commonly used sizes, providing versatility for various tasks
Constructed from high quality chrome vanadium steel for enhanced durability
Features a satin non glare finish, reducing reflections in bright environments
Precision ground jaws ensure optimal contact areas for improved grip
Slim profile shaft facilitates access to tight spaces with ease
Overloading is indicated by deformation, ensuring user safety and tool longevity
Ideal for industrial use, designed for the hardest of continuous applications
Related links
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 12-Piece Double Open End Wrench 8x9 12x13 16x17 20x22 24x27 30x32
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Gedore 12-Piece Spanner Set 8x9 12x13 16x18 20x22 24x26 30x34 mm, 31Crv3
