Gedore 8-Piece Combination Wrench Set, 10, 12, 13, 14, 17, 19, 22, 24 mm, Vanadium Steel 31Crv3
- RS Stock No.:
- 602-737
- Mfr. Part No.:
- 6011870
- Brand:
- Gedore
Subtotal (1 set)*
$321.36
(exc. GST)
$353.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $321.36 |
*price indicative
- RS Stock No.:
- 602-737
- Mfr. Part No.:
- 6011870
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Wrench Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 10, 12, 13, 14, 17, 19, 22, 24 mm | |
| Number of Pieces | 8 | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN 3113 Form B, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Wrench Set | ||
Set Type Spanner Set | ||
Sizes in Set 10, 12, 13, 14, 17, 19, 22, 24 mm | ||
Number of Pieces 8 | ||
Material Vanadium Steel 31Crv3 | ||
Finish Chrome Plated | ||
Standards/Approvals DIN 3113 Form B, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is a meticulously crafted tool kit designed for precision and reliability in demanding applications. Comprising eight high-quality pieces, this set features vanadium steel craftsmanship, ensuring durability and longevity. The combination spanners are chrome-plated, offering not only a sleek appearance but also protection against corrosion. Tailored to meet DIN 3113 specifications, each spanner includes a 10° offset ring for enhanced grip, making it Ideal for tackling deep-seated or inset nuts and bolts. This set is essential for professionals seeking top-grade industrial quality for consistent, heavy-duty use, combining effectiveness and practicality in every tool.
Eight piece set provides a comprehensive range for various applications
Crafted from vanadium steel 31CrV3 for superior strength and durability
Chrome plated surface ensures resistance to corrosion and offers a glare free finish
10° offset design enhances grip for working with deep seated nuts and bolts
Meets DIN 3113 and ISO standards, ensuring compliance and reliability
Slim ribbed open end maximises torque and strength during use
Professionally machined for optimum contact, preventing slippage
Indicates overloading through deformation, enhancing user safety
Ideal for heavy duty industrial environments, ensuring performance under pressure
Related links
- Gedore 8-Piece Combination Wrench Set 7 9 11 13 19 24 30 31Crv3
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- CK 6-Piece Combination Spanner Set 17 12 15, Chrome Vanadium Steel
- Gedore Vanadium Steel 31Crv3 Cross Wrench Set U-10
- HAZET 13-Piece Wrench Set Chrome Vanadium Steel
- HAZET 17-Piece Wrench Set Chrome Vanadium Steel
