Gedore 8-Piece Combination Wrench Set, 6, 7, 8, 9, 10, 11, 12, 13, 17, 19, 22, 24, 27, 30, 32 mm, 31Crv3
- RS Stock No.:
- 602-708
- Mfr. Part No.:
- 6000160
- Brand:
- Gedore
Subtotal (1 set)*
$671.56
(exc. GST)
$738.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $671.56 |
*price indicative
- RS Stock No.:
- 602-708
- Mfr. Part No.:
- 6000160
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Wrench Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 6, 7, 8, 9, 10, 11, 12, 13, 17, 19, 22, 24, 27, 30, 32 mm | |
| Number of Pieces | 8 | |
| Material | 31Crv3 | |
| Finish | Chrome Matt | |
| Standards/Approvals | DIN 3113 Form B, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Wrench Set | ||
Set Type Spanner Set | ||
Sizes in Set 6, 7, 8, 9, 10, 11, 12, 13, 17, 19, 22, 24, 27, 30, 32 mm | ||
Number of Pieces 8 | ||
Material 31Crv3 | ||
Finish Chrome Matt | ||
Standards/Approvals DIN 3113 Form B, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is an essential toolkit for professionals and enthusiasts alike, designed to provide superior performance and reliability in every task. This 15-piece set is meticulously crafted from premium chrome-vanadium steel , ensuring exceptional strength and durability. Its adherence to DIN 3113 standards guarantees precision and quality, making it the perfect choice for tackling a myriad of mechanical and automotive jobs. With features such as a unique UD profile and a 10° offset ring, the spanners deliver a secure grip on even the most difficult fasteners, ensuring effective torque transfer and ease of use in confined spaces.
Crafted from high quality chrome vanadium steel for maximum durability
Includes 15 precision engineered pieces tailored for versatile applications
UD profile in the ring promotes gentle and effective force transmission
Designed for professional use, offering TOP grade industrial quality
Informs of overloading through deformation, ensuring user safety
Matt chrome finish reduces glare, allowing for better visibility during work
Ground precisely to achieve optimum contact areas for better grip
Slim ribbed open end design adds strength and guarantees maximum torque
Related links
- Gedore 11-Piece Combination Wrench Set 9 11 13 15 19 31Crv3
- Gedore 8-Piece Combination Wrench Set 9 11 13 15 17 19 22 24 27 32 mm,
- Gedore 8-Piece Combination Wrench Set 12 14 19 24 mm, Vanadium Steel 31Crv3
- Gedore 12-Piece Combination Spanner Set 7 9 11 13 15 19 mm, 31Crv3
- Facom 17-Piece Spanner Set, 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24
- SAM 14-Piece Wrench, 3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm
- CK 10-Piece Combination Spanner Set 19 15 8 11 14, Chrome Vanadium Steel
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
