GearWrench 12-Piece Wrench Set, 8, 9, 13, 10, 16, 17, 18, 11, 15, 12, 19, 14, Steel
- RS Stock No.:
- 272-6349
- Mfr. Part No.:
- 85988
- Brand:
- GearWrench
Subtotal (1 unit)*
$881.14
(exc. GST)
$969.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $881.14 |
*price indicative
- RS Stock No.:
- 272-6349
- Mfr. Part No.:
- 85988
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Set Type | Double Box Ratcheting Wrench | |
| Product Type | Wrench Set | |
| Sizes in Set | 8, 9, 13, 10, 16, 17, 18, 11, 15, 12, 19, 14 | |
| Number of Pieces | 12 | |
| Material | Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Full Polish | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Set Type Double Box Ratcheting Wrench | ||
Product Type Wrench Set | ||
Sizes in Set 8, 9, 13, 10, 16, 17, 18, 11, 15, 12, 19, 14 | ||
Number of Pieces 12 | ||
Material Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Full Polish | ||
Standards/Approvals ASME | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 72 tooth 12 point XL gearbox double box ratcheting metric wrench set that ratcheting box end needs as little as 5 degree to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the lo
Easily wipes clean and resists corrosion
Manufactured from alloy steel for better strength and longer tool life
- RS Stock No. 2726368
- Mfr. Part No. 9412
Each
$374.94
- RS Stock No. 2726347
- Mfr. Part No. 85888
Each
$184.94
- RS Stock No. 2726373
- Mfr. Part No. 9620N
Each
$468.12
- RS Stock No. 2726346
- Mfr. Part No. 85597
Each
$446.43
Related links
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 10-Piece Wrench Set 10 17 18 15 14, Alloy Steel
- GearWrench 12-Piece Wrench Set 16 13 15 19 18 12, Alloy Steel
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 16-Piece Wrench Set 19 15 24 9 22 18 14 25, Alloy Steel
- GearWrench 17-Piece Wrench Set 24 9 22 13 11 20 12 16 Alloy Steel
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
- GearWrench 16-Piece Wrench Set 16 14 17 22 8 13 9 11, Alloy Steel










