Gedore 12-Piece Double Open End Wrench, 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, 30x32
- RS Stock No.:
- 602-733
- Mfr. Part No.:
- 6079750
- Brand:
- Gedore
Subtotal (1 set)*
$387.21
(exc. GST)
$425.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $387.21 |
*price indicative
- RS Stock No.:
- 602-733
- Mfr. Part No.:
- 6079750
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Double Open End Wrench | |
| Set Type | Double Open Ended Spanner Set | |
| Sizes in Set | 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, 30x32 mm | |
| Number of Pieces | 12 | |
| Material | 31Crv3 | |
| Finish | Chrome Plated Satin | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Double Open End Wrench | ||
Set Type Double Open Ended Spanner Set | ||
Sizes in Set 6x7, 8x9, 10x11, 12x13, 14x15, 16x17, 18x19, 20x22, 21x23, 24x27, 25x28, 30x32 mm | ||
Number of Pieces 12 | ||
Material 31Crv3 | ||
Finish Chrome Plated Satin | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner set is an essential toolkit for professionals and DIY enthusiasts alike. Designed to meet high industrial standards, this set includes the most common sizes ranging from 6 to 32mm, making it versatile for various applications. Crafted from top-grade chrome-vanadium steel, these spanners feature a satin non-glare finish and flat heads for optimal contact. Engineered according to DIN and ISO standards, they ensure reliability and precision in every task, whether youre tightening or loosening nuts and bolts. With a net weight of 2.645 kg, this Durable set is perfect for continuous use in demanding environments.
Contains 12 spanners for complete coverage of common sizes from 6 to 32mm
Crafted from chrome vanadium steel for superior strength and longevity
Flat head design ensures a secure grip on nuts and bolts
Satin non glare finish enhances visibility and reduces reflections during use
Precision ground jaws offer an optimal contact area, minimising the risk of rounding
Slim profile shaft allows access to tight spaces where traditional spanners may not fit
Overloading is indicated by deformation, ensuring safe operation
Manufactured according to DIN 3110, ISO 3318, ISO 1085, and ISO 10102 standards for quality assurance
Related links
- Gedore 12-Piece Ring Spanner Set 8x9 12x13 16x17 20x22 24x27 30x32 mm,
- Gedore 12-Piece Spanner Set 8x9 12x13 16x17 20x22 24x27 mm, 31Crv3
- Gedore 39-Piece Combination Wrench 8X9 12X13 16X17 20X22 24X27.7 6 8
- Gedore 12-Piece Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 10-Piece Ring Spanner 8x9 12x13 16x17 20x22 30x32 mm, 31Crv3
- Gedore 8-Piece Spanner Set 8x9 12x13 16x17 20x22 mm, 31Crv3
- Gedore 8-Piece Socket & Wrench Set 6x7 10x11 14x15 18x19 26 RS 2 Medium
- Gedore 12-Piece Spanner Set 8x9 12x13 16x18 20x22 24x26 30x34 mm, 31Crv3
