Panasonic GU SOP 1 Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load, 1.5V Control

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$495.70

(exc. GST)

$545.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$4.957$495.70-
500 +$4.462$446.209%

*price indicative

RS Stock No.:
173-9028
Mfr. Part No.:
AQY212S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

1.5A

Mount Type

Surface

Maximum Load Voltage

60V

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Series

GU SOP 1

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

35Ω

Maximum Operating Temperature

85°C

Package Type

SOP-4

Length

4.3mm

Height

2.1mm

Standards/Approvals

RoHS

Width

4.3mm

Output Type

PhotoMOS

Capacitance

1.5pF

Off State Leakage Current

1μA

COO (Country of Origin):
TH

AQY Series


Controls low-level analog signals

Low-level off-state leakage current of max. 1 μA

Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy