Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay, 100 mA Load, PCB Mount, 350 V Load, 1.5V Control

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$398.55

(exc. GST)

$438.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$7.971$398.55-
250 +$7.708$385.403%

*price indicative

RS Stock No.:
173-9027
Mfr. Part No.:
AQW610S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Load Current

100mA

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

350V

Minimum Control Voltage

1.5V

Maximum Control Voltage

1.5V

Series

GU SOP Form A & B (AQW61❍S)

Terminal Type

PCB Terminal

Contact Configuration

SPDT

Minimum Operating Temperature

-40°C

On State Resistance

2.5Ω

Maximum Operating Temperature

85°C

Package Type

SOP-8

Standards/Approvals

VDE, RoHS

Width

4.4mm

Length

9.4mm

Height

2.1mm

Capacitance

1.5pF

Off State Leakage Current

1μA

COO (Country of Origin):
JP

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy