Panasonic AQW Series Solid State Relay, 500 mA Load, PCB Mount, 60 V Load, 1.5V Control

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$345.15

(exc. GST)

$379.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$6.903$345.15-
250 +$6.675$333.753%

*price indicative

RS Stock No.:
173-9019
Mfr. Part No.:
AQW212EH
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

500mA

Mount Type

PCB

Maximum Load Voltage

60V

Minimum Load Voltage

0mV

Minimum Control Voltage

1.14V

Maximum Control Voltage

1.5V

Series

AQW

Terminal Type

Through Hole

Contact Configuration

DPST

Minimum Operating Temperature

-40°C

On State Resistance

120Ω

Package Type

DIP-8

Maximum Operating Temperature

85°C

Height

3.2mm

Standards/Approvals

UL, RoHS, cUL

Width

6.4mm

Length

9.9mm

Output Type

PhotoMOS

Capacitance

1.5pF

Off State Leakage Current

1μA

COO (Country of Origin):
TH

Panasonic DPNO SSR


The Panasonic 500mA DPNO SSR PCB mount solid state relay is actuated with the help of a 60VDC coil and up to 500mA DC/AC current through the coil to switch positions. It is a high capacity power PhotoMos relay. PhotoMOS relays has extremely low closed-circuit offset voltage. This particular feature enables control of low analogue signals without distortion.

Features and Benefits


• Environmental friendly product

• Isolation voltage between the coil and contacts is 5KV

• Service temperature range between -40°C and 85°C

• Resistant to vibration and abrasion

• Low power consumption

• Offers excellent board space saving

• Efficiently controls low level analogue signals

Applications


• Used as a control device

• Modem

• Telecommunication equipment

• Security equipment

• Sensing equipment

Certifications


• UL certified

• C-UL certified

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy