Vishay Solid State Relay, 120 mA Load, Surface Mount, 350 V ac/dc Load, 1.5V Control
- RS Stock No.:
- 773-3662
- Mfr. Part No.:
- LH1546AEFTR
- Brand:
- Vishay
This image is representative of the product range
Add 500 more to save $45.00
View bulk pricing optionsSubtotal (1 unit)*
$3.49
(exc. GST)
$3.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 904 unit(s) shipping from 19 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 499 | $3.49 | - |
| 500 - 999 | $3.40 | $45.00 |
| 1000 + | $3.36 | $130.00 |
*price indicative
- RS Stock No.:
- 773-3662
- Mfr. Part No.:
- LH1546AEFTR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 350V ac/dc | |
| Minimum Load Voltage | 0V ac/dc | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1V | |
| Terminal Type | Solder Tab | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.3mm | |
| Length | 4.7mm | |
| Width | 4.83mm | |
| Standards/Approvals | FIMKO RoHS, UL 1577, DIN EN 60747-5-5, CSA, BSI | |
| Off State Leakage Current | 1nA | |
| Capacitance | 10pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type Surface | ||
Maximum Load Voltage 350V ac/dc | ||
Minimum Load Voltage 0V ac/dc | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1V | ||
Terminal Type Solder Tab | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.3mm | ||
Length 4.7mm | ||
Width 4.83mm | ||
Standards/Approvals FIMKO RoHS, UL 1577, DIN EN 60747-5-5, CSA, BSI | ||
Off State Leakage Current 1nA | ||
Capacitance 10pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- MY
Optocoupler, Solid-State Relay (Photo MOSFET), Vishay Semiconductor
Optocouplers, Vishay Semiconductor
Related links
- Vishay Solid State Relay Surface Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 350 V Load, 1.5V Control
- Vishay LH1540A Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQV Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay PCB Mount 1.5V Control
