Panasonic GU SOP 1 Series Solid State Relay, 100 mA Load, Surface Mount, 400 V Load, 1.5V Control
- RS Stock No.:
- 699-6584
- Mfr. Part No.:
- AQY214S
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.33
(exc. GST)
$5.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 89 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.33 |
| 25 - 49 | $5.27 |
| 50 + | $5.14 |
*price indicative
- RS Stock No.:
- 699-6584
- Mfr. Part No.:
- AQY214S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 100mA | |
| Mount Type | Surface | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 400 | |
| Maximum Control Voltage | 1.5V | |
| Minimum Control Voltage | 1.14V | |
| Series | GU SOP 1 | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| On State Resistance | 35Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4.3mm | |
| Length | 4.3mm | |
| Height | 2.1mm | |
| Off State Leakage Current | 1μA | |
| Capacitance | 1.5pF | |
| Output Type | PhotoMOS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 100mA | ||
Mount Type Surface | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 400 | ||
Maximum Control Voltage 1.5V | ||
Minimum Control Voltage 1.14V | ||
Series GU SOP 1 | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
On State Resistance 35Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4.3mm | ||
Length 4.3mm | ||
Height 2.1mm | ||
Off State Leakage Current 1μA | ||
Capacitance 1.5pF | ||
Output Type PhotoMOS | ||
- COO (Country of Origin):
- JP
AQY Series
Controls low-level analog signals
Low-level off-state leakage current of max. 1 μA
Low on-resistance -AQY22 Series
Approvals
UL, C-UL (not for the AQY22 Series)
Related links
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP Form A & B (AQW61❍S) Series Solid State Relay PCB Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 5V Control
- Panasonic Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQW2xxEH Series Solid State Relay 400 V Load, 1.5V Control
