Panasonic PhotoMOS Series Solid State Relay, 1.5 A Load, Surface Mount, 60 V Load
- RS Stock No.:
- 205-6920
- Mfr. Part No.:
- AQY412EHA
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.45
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.45 |
| 25 - 49 | $5.34 |
| 50 + | $5.25 |
*price indicative
- RS Stock No.:
- 205-6920
- Mfr. Part No.:
- AQY412EHA
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Maximum Load Current | 1.5A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 60V | |
| Minimum Load Voltage | 48V | |
| Series | PhotoMOS | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| On State Resistance | 2.5Ω | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Width | 4.78mm | |
| Standards/Approvals | RoHS | |
| Height | 2.9mm | |
| Length | 6.4mm | |
| Off State Leakage Current | 10μA | |
| Capacitance | 1.5pF | |
| Output Type | MOSFET | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Maximum Load Current 1.5A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 60V | ||
Minimum Load Voltage 48V | ||
Series PhotoMOS | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
On State Resistance 2.5Ω | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Width 4.78mm | ||
Standards/Approvals RoHS | ||
Height 2.9mm | ||
Length 6.4mm | ||
Off State Leakage Current 10μA | ||
Capacitance 1.5pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic Normally closed type with reinforced insulation.
1 Form B output type
Low on-resistance
Reinforced insulation of 5,000 V (reinforced insulation)
Controls low-level analogue signals
High sensitivity and low on resistance
- RS Stock No. 2056880
- Mfr. Part No. AQW612EHA
Each
$9.87
- RS Stock No. 2056870
- Mfr. Part No. AQW212S
Each
$7.60
- RS Stock No. 2056891
- Mfr. Part No. AQY212EHA
Each
$3.30
- RS Stock No. 2056890
- Mfr. Part No. AQY212EHA
Each (In a Tube of 100)
$3.243
Related links
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 60 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 400 V Load
- Panasonic GU SOP 1 Series Solid State Relay Surface Mount 1.5V Control
- Panasonic PhotoMOS Series Solid State Relay Surface Mount, 30 V Load











