Panasonic GU SOP 1 Series Solid State Relay, 500 mA Load, Surface Mount, 400 V Load, 5V Control

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$2.99

(exc. GST)

$3.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$2.99-
10 - 99$2.98-
100 - 249$2.941%
250 - 499$2.893%
500 +$2.835%

*price indicative

RS Stock No.:
699-6566
Mfr. Part No.:
AQY210S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

500mA

Mount Type

Surface

Maximum Load Voltage

400V

Minimum Load Voltage

350

Maximum Control Voltage

5V

Minimum Control Voltage

1.14V

Series

GU SOP 1

Terminal Type

Surface Mount

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

On State Resistance

35Ω

Maximum Operating Temperature

85°C

Package Type

SOP-4

Height

2.1mm

Width

4.3mm

Length

4.4mm

Standards/Approvals

RoHS

Output Type

PhotoMOS

Off State Leakage Current

1μA

Capacitance

1.5pF

COO (Country of Origin):
JP

AQY Series


Controls low-level analog signals

Low-level off-state leakage current of max. 1 μA

Low on-resistance -AQY22 Series

Approvals

UL, C-UL (not for the AQY22 Series)

Related links