Panasonic GU SOP 2 Form A (AQW21❍S) Series Solid State Relay, 80 mA Load, PCB Mount, 400 V Load, 1.5V Control

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 3%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$380.70

(exc. GST)

$418.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$7.614$380.70-
250 +$7.364$368.203%

*price indicative

RS Stock No.:
173-9023
Mfr. Part No.:
AQW214S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Solid State Relay

Maximum Load Current

80mA

Mount Type

PCB

Maximum Load Voltage

400V

Minimum Load Voltage

0mV

Maximum Control Voltage

1.5V

Minimum Control Voltage

1.14V

Series

GU SOP 2 Form A (AQW21❍S)

Terminal Type

Through Hole

Contact Configuration

DPST

On State Resistance

2.5Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Package Type

SOP-8

Standards/Approvals

RoHS

Height

2.1mm

Length

9.4mm

Width

4.4mm

Off State Leakage Current

1μA

Capacitance

1.5pF

Output Type

MOSFET

COO (Country of Origin):
JP

AQW Series


Controls low-level analog signals

Low-level off state leakage current of max. 1 μA

Approvals

UL, C-UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy