Crydom GNR Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 145-0552
- Mfr. Part No.:
- GNR20DHZ
- Brand:
- Crydom
Subtotal (1 unit)*
$194.02
(exc. GST)
$213.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.02 |
*price indicative
- RS Stock No.:
- 145-0552
- Mfr. Part No.:
- GNR20DHZ
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNR | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Height | 88.1mm | |
| Length | 123.4mm | |
| Off State Leakage Current | 0.25mArms | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNR | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Height 88.1mm | ||
Length 123.4mm | ||
Off State Leakage Current 0.25mArms | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
Crydom GNR 22.5mm Series Solid State Relays
Crydom GNR 22.5 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Direct Bond Copper (DBC) Substrate;LED input status indicator;UL 508 Endurance rating for enhanced reliability;UL/CSA Approved, CE Compliant;Built-in overvoltage protection;DIN Rail or Panel Mount;Zero voltage or instantaneous turn-on output
Crydom Solid State Relay and Accessories
Related links
- Sensata / Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260V ac Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260V ac Control
- Sensata / Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
