Crydom GNR Series Solid State Relay, 10 A Load, DIN Rail Mount, 600 Vrms Load, 260V ac Control
- RS Stock No.:
- 145-0549
- Mfr. Part No.:
- GNR10ACZ
- Brand:
- Crydom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-0549
- Mfr. Part No.:
- GNR10ACZ
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 180V ac | |
| Series | GNR | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 22.5mm | |
| Standards/Approvals | CSA, CE | |
| Length | 123.4mm | |
| Height | 88.1mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.25mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 180V ac | ||
Series GNR | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Width 22.5mm | ||
Standards/Approvals CSA, CE | ||
Length 123.4mm | ||
Height 88.1mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.25mArms | ||
- COO (Country of Origin):
- MX
Crydom GNR 22.5mm Series Solid State Relays
Crydom GNR 22.5 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Features and Benefits
Direct Bond Copper (DBC) Substrate;LED input status indicator;UL 508 Endurance rating for enhanced reliability;UL/CSA Approved, CE Compliant;Built-in overvoltage protection;DIN Rail or Panel Mount;Zero voltage or instantaneous turn-on output
Crydom Solid State Relay and Accessories
Standards
CE, CSA LR 38595, IEC, IEC 60068-2-2, IEC 60068-2-6, IEC 61000-4-27, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-6, IEC 62314, UL, UL 94 V-0
Related links
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260V ac Control
- Sensata / Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom GN3 Series Solid State Relay Panel Mount 260V ac Control
