Crydom GNR Series Solid State Relay, 10 A Load, DIN Rail Mount, 32 V dc Load, 32V dc Control
- RS Stock No.:
- 170-7343
- Distrelec Article No.:
- 137-43-957
- Mfr. Part No.:
- GNR10DCZ
- Brand:
- Crydom
Subtotal (1 unit)*
$154.19
(exc. GST)
$169.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 83 unit(s) shipping from 07 December 2026
- Plus 40 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.19 |
*price indicative
- RS Stock No.:
- 170-7343
- Distrelec Article No.:
- 137-43-957
- Mfr. Part No.:
- GNR10DCZ
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 10A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 32V dc | |
| Minimum Load Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | GNR | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Length | 22.5mm | |
| Height | 97.8mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 10A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 32V dc | ||
Minimum Load Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series GNR | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Length 22.5mm | ||
Height 97.8mm | ||
Capacitance 8pF | ||
Off State Leakage Current 0.1mArms | ||
Output Type Triac | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 4 to 32V DC Control Voltage, 16 to 8AWG Wire Size - GNR 22.5mm Series - GNR10DCZ
Set your hardware up for long-lasting switching with this solid-state relay from Sensata | Crydom. It opens and closes your circuit without moving parts, so there's no need to worry about wear disrupting your control device. A short switch-on time of half a cycle means the component boots up in a jiffy to keep downtime to a minimum. As the product comes with built-in overvoltage protection, it's a safe bet for warding off sudden electrical surges. Relays like this one are commonly used in processing plants and automotive manufacturing lines.
Features & Benefits
• Screw terminals for vibration-proof wiring
• Uses a direct bond copper substrate for effective cooling
• Supports both DIN rail and panel mounting for flexible installation options
• Maximum off-state leakage current of 1mA to cut down on wasted energy
• Accommodates wire sizes between 16 and 8AWG for versatility
How do I know if this device is working properly?
This relay comes with a front-mounted LED input status indicator, making it a cinch to check that it's working correctly.
Related links
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR 22.5 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GNR 45mm Series Solid State Relay DIN Rail Mount 32 V dc Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260V ac Control
- Sensata / Crydom GNR Series Solid State Relay DIN Rail Mount 260V ac Control
- Sensata / Crydom HDC Series Solid State Relay Panel Mount 32V dc Control
