Crydom DR22 Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 910-7315
- Mfr. Part No.:
- DR2260D20V
- Brand:
- Crydom
Subtotal (1 unit)*
$128.77
(exc. GST)
$141.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.77 |
*price indicative
- RS Stock No.:
- 910-7315
- Mfr. Part No.:
- DR2260D20V
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DR22 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SP | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 22.5mm | |
| Width | 116mm | |
| Standards/Approvals | RoHS, CE | |
| Height | 91.9mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1mA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DR22 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SP | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 22.5mm | ||
Width 116mm | ||
Standards/Approvals RoHS, CE | ||
Height 91.9mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1mA | ||
Capacitance 8pF | ||
DIN Rail Mounting NOVA 22 DR22 Series Solid State Relays
The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.
DIN rail rated up to 35 Amps
22.5mm wide package
4 to 32VDC, 90 to 280VAC/DC or 18 to 52VAC/DC input control options
Relay or contactor configuration
Elevator screw for easy connection of ring terminals
LED input indicator
Overvoltage protection
Zero voltage or instantaneous turn on output
100kA short circuit current rating
Maximum I2t value of 8320 8320 A2S
Integral heatsink
IP20 touch safe housing
BDC substrate for superior thermal performance
LED indicator
DR22 Series DIN Rail Mounted Nova 22
Crydom Solid State Relay and Accessories
Note
For the Thermal Pad suitable for use with the NOVA22 Panel Mount Series see RS stock number 9107343
Approvals
C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives
Related links
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
