Crydom GNR Series Solid State Relay, 25 A Load, Panel Mount, 600 Vrms Load, 32V dc Control

Subtotal (1 unit)*

$822.78

(exc. GST)

$905.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$822.78

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
145-0553
Mfr. Part No.:
GNR25DCR
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

600Vrms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

GNR

Terminal Type

Screw

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Length

90mm

Height

97mm

Standards/Approvals

CE, CSA, UL

Off State Leakage Current

0.25mArms

Capacitance

8pF

COO (Country of Origin):
MX

Crydom GNR 90mm Series Solid State Relays


Crydom GNR 90 mm series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits


Direct Bond Copper (DBC) Substrate;LED input status indicator;UL 508 Endurance rating for enhanced reliability;UL/CSA Approved, CE Compliant;Built-in overvoltage protection;DIN Rail or Panel Mount;Zero voltage or instantaneous turn-on output

Crydom Solid State Relay and Accessories


Each
$112.41
Each
$220.15
Each
$619.04
Each
$101.56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy