Siemens 3RF2 Series Solid State Relay, 20 A Load, DIN Rail Mount, 230 V ac Load, 230V ac Control
- RS Stock No.:
- 758-6911
- Mfr. Part No.:
- 3RF2320-1AA22
- Brand:
- Siemens
Subtotal (1 unit)*
$317.79
(exc. GST)
$349.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.79 |
*price indicative
- RS Stock No.:
- 758-6911
- Mfr. Part No.:
- 3RF2320-1AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 20A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 230V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 110V ac | |
| Maximum Control Voltage | 230V ac | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 140.5mm | |
| Standards/Approvals | CE, CSA, C-Tick, EAC, RoHS, UL | |
| Width | 22.5mm | |
| Length | 100mm | |
| Output Type | Thyristor | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 20A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 230V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 110V ac | ||
Maximum Control Voltage 230V ac | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 140.5mm | ||
Standards/Approvals CE, CSA, C-Tick, EAC, RoHS, UL | ||
Width 22.5mm | ||
Length 100mm | ||
Output Type Thyristor | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- DE
3RF23 Series
Complete unit comprising solid state relay and optimised heat sink
IP20 rating
Optimised heat transfer by DCB technology
Efficient thyristors with high reverse voltage
Screw connections for fast and simple connection
Isolation voltage 600Vac
Frequency 50/60Hz
DIN Mountable
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Related links
- Siemens 3RF2 Series Solid State Relay 230 V Load, 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V dc Control
