Crydom DR22 Series Solid State Relay, 20 A Load, DIN Rail Mount, 600 Vrms Load, 32V dc Control
- RS Stock No.:
- 910-7311
- Distrelec Article No.:
- 300-84-066
- Mfr. Part No.:
- DR2260D20U
- Brand:
- Crydom
Subtotal (1 unit)*
$109.29
(exc. GST)
$120.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.29 |
*price indicative
- RS Stock No.:
- 910-7311
- Distrelec Article No.:
- 300-84-066
- Mfr. Part No.:
- DR2260D20U
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600Vrms | |
| Minimum Load Voltage | 48Vrms | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | DR22 | |
| Terminal Type | Screw | |
| Contact Configuration | SP | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Switching | |
| Maximum Operating Temperature | 80°C | |
| Height | 93.2mm | |
| Length | 22.5mm | |
| Standards/Approvals | RoHS, CE | |
| Width | 116mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 100μA | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600Vrms | ||
Minimum Load Voltage 48Vrms | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 4V dc | ||
Series DR22 | ||
Terminal Type Screw | ||
Contact Configuration SP | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Switching | ||
Maximum Operating Temperature 80°C | ||
Height 93.2mm | ||
Length 22.5mm | ||
Standards/Approvals RoHS, CE | ||
Width 116mm | ||
Output Type MOSFET | ||
Off State Leakage Current 100μA | ||
Capacitance 8pF | ||
- COO (Country of Origin):
- MX
Sensata | Crydom Solid-State Relay, 20A Current Rating, 4 to 32V DC Control Voltage Range - DR22 Series - DR2260D20U
Safely regulate low-voltage loads on your DC networks with this solid-state relay from Sensata | Crydom. It features an integrated heat sink to prevent overheating for reliable performance. As this component doesn't have any moving parts or contacts, it requires minimal maintenance and experiences little wear for a long service life. An IP20 rating means it's finger-safe and protected against objects larger than 12mm. You'll find SSRs like this one used in power converters and HVAC systems.
• Green LED status indicator for easy troubleshooting
• Low I/O capacitance of 8pF for high-integrity signal transmission
• Light weight of 298g to place minimal strain on your equipment
• Current rating of 20A for use in heavy-duty applications
What's the operating temperature range of this device?
This device has a broad operating temperature range between -40°C and +80°C, so it's a practical choice for use in challenging environments.
Is this SSR flame-retardant?
Yes, this relay has a self-extinguishing housing that will prevent the spread of flames in the event of a fire.
Related links
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Sensata / Crydom DR22 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom Solid State Relay DIN Rail Mount 32V dc Control
