Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-963
- Mfr. Part No.:
- F083375/ GQ-50-24-D-0-4
- Brand:
- Gefran
Subtotal (1 unit)*
$183.85
(exc. GST)
$202.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $183.85 |
*price indicative
- RS Stock No.:
- 601-963
- Mfr. Part No.:
- F083375/ GQ-50-24-D-0-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 File E243386 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508 File E243386 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid-state relay is engineered for reliable performance in demanding industrial applications, providing precise control over electrical loads. Its zero-crossing technology allows for efficient switching of AC loads while minimising electrical noise and extending the lifespan of the device. Designed to handle voltages up to 600V AC and rated at 50A, this relay ensures compatibility with a variety of load types, including resistive, inductive, and capacitive. With robust isolation and protection mechanisms in place, it guarantees a high level of safety and durability in both operational and environmental conditions. Ideal for use in packaging machinery, plastic extrusion lines, and industrial ovens, this relay provides unparalleled thermal management via an external heatsink, making it a critical component for modern automation systems.
Compact design facilitating easy integration into existing systems.
Operates effectively within a wide control voltage range, ensuring flexibility.
Features a green LED indicator for operational status monitoring.
Provides high insulation voltage for enhanced safety.
Minimum load current requirement ensures dependable operation.
Offers reliable surge protection for peace of mind in fluctuating conditions.
Efficient thermal dissipation characteristics prevent overheating.
Utilises advanced technology to reduce electromagnetic interference.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
