Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$190.18

(exc. GST)

$209.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.18

*price indicative

RS Stock No.:
601-939
Mfr. Part No.:
F059649/ GQ-50-48-D-0-4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series introduces an innovative approach to solid state relay technology, engineered specifically for robust industrial applications. Featuring zero crossing control, this single-phase relay efficiently manages electrical loads with remarkable reliability and performance. Designed with a rated current capacity, it's suitable for a variety of applications, ensuring precise control even in demanding environments. With its thoughtful engineering, the device excels in energy efficiency, reducing power wastage and enhancing operational longevity. Its intelligent design incorporates essential safety features, making it an ideal choice for critical processes, while the compact size facilitates easy integration into existing systems. Emphasising versatility, this relay can handle diverse load types, offering both inductive and resistive load management.

Zero crossing switching maximises energy efficiency.

Compact design enables simple integration into existing setups.

UL Overvoltage categories enhance safety and operational reliability.

Designed to endure high transient applications without performance degradation.

Robust thermal resistances ensure long-lasting operational capability.

Wide range of control voltages provides versatile application use.

Enhanced insulation ratings promote operational safety in industrial environments.

Low voltage drop improves energy conservation during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy