Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-794
- Mfr. Part No.:
- F041440/ GQ-50-48-A-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$239.28
(exc. GST)
$263.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.28 |
*price indicative
- RS Stock No.:
- 600-794
- Mfr. Part No.:
- F041440/ GQ-50-48-A-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series by gefran presents a sophisticated solution in temperature and process control, tailored for precision demands across various industries. This state-of-the-art product embodies superior technology, ensuring reliability and accuracy, making it an ideal choice for automation and industrial processes. With its robust design and innovative features, it provides users with enhanced monitoring capabilities and ease of integration into existing systems. The sleek form factor integrates seamlessly into various setups, ensuring both functionality and aesthetic appeal, allowing operators to manage parameters efficiently and accurately. Designed for optimal performance, this instrument is suited for diverse applications, offering advanced control techniques while remaining simple to use. The GQ series is crafted to deliver exceptional results, tailored for those who prioritise precision and reliability in their operations.
Advanced control techniques enhance precision in temperature regulation.
Robust design ensures longevity even in challenging environments.
User-friendly interface simplifies the monitoring process for all skill levels.
Seamless integration capabilities with existing systems boost operational efficiency.
Compact form factor maximises space utilisation in control panels.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
