Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-778
- Mfr. Part No.:
- F036307/ GQ-50-24-D-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$177.50
(exc. GST)
$195.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.50 |
*price indicative
- RS Stock No.:
- 600-778
- Mfr. Part No.:
- F036307/ GQ-50-24-D-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2 | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, 2014/30/EU, 2014/35/EU, EN 61000-6-2 | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran advanced product showcases the pinnacle of precision and reliability in the realm of industrial sensor technology. Designed for optimal performance, it excels in measuring critical parameters within complex systems. Its robust construction ensures durability, making it suitable for a plethora of environments, from the highly controlled to the rugged. With seamless integration capabilities, this product enhances existing frameworks, ensuring efficient operation without the need for extensive modifications. The design philosophy reflects a commitment to user-friendliness while maintaining the sophistication expected by professionals in the field. This product stands as a testament to innovative engineering and practical application, meeting diverse industry needs with excellence and finesse.
Ensures high accuracy in measurement for critical applications.
Features a durable design that withstands harsh environments.
Facilitates easy installation and integration into existing systems.
Minimises downtime with reliable performance over prolonged use.
Offers advanced technology for real-time monitoring and control.
Utilises user-friendly interfaces for streamlined operation.
Supports a broad temperature range for versatile applications.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 32V dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
