Gefran GQ Series Solid State Relay, 25 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$120.42

(exc. GST)

$132.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.42

*price indicative

RS Stock No.:
601-957
Mfr. Part No.:
F071798/ GQ-25-24-D-0-4
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Surface

Maximum Load Voltage

240V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508, EN 61000-6-4

Length

11mm

Width

13mm

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay is engineered for high-performance applications, offering unwavering reliability in controlling significant electrical loads. This model serves both resistive and inductive loads, boasting zero-cross switching technology that enhances operational efficiency. Its robust design is perfect for industrial settings such as plastic extrusion lines and thermoforming machinery, where precision and speed are paramount. The relay can handle up to 25 Arms of nominal current while ensuring safety with its internal overvoltage protection. It delivers superior performance under fluctuating conditions, backed by a high insulation resistance, providing confidence in maintaining system integrity. Fuelled by rigorous testing and compliance with international standards, this solid state relay represents a perfect blend of cutting-edge functionality and long-term durability.

Handles resistive, inductive, and capacitive loads effectively.

Equipped with zero crossing switching for increased safety.

Designed for ambient temperatures ranging from -25°C to +80°C.

Built with a high isolation level withstanding up to 4000Vac.

Minimises electrical noise, providing a quieter operation.

Features a compact form factor that allows for easy integration into existing systems.

Utilises a thermal resistance calculation to ensure optimal heat dissipation.

Designed with IP20 protection level for reliable performance.

Offers a choice of control voltage from 3...32Vcc or 20...260Vac.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy