Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-935
- Mfr. Part No.:
- F056677/ GQ-15-24-D-0-4
- Brand:
- Gefran
Subtotal (1 unit)*
$120.42
(exc. GST)
$132.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.42 |
*price indicative
- RS Stock No.:
- 601-935
- Mfr. Part No.:
- F056677/ GQ-15-24-D-0-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 15A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 15A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, EN 61010-1, EN 61000-6-4, EN 61000-6-2 | ||
Length 11mm | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid-state relay is designed for high-performance industrial applications, providing reliable control of AC circuits. The zero-crossing switching feature ensures minimal disturbances in electrical networks and optimises the lifespan of connected loads. Boasting a robust design capable of handling nominal currents, this model is ideal for a range of tasks from packaging machinery to ovens. Its high insulation voltage and built-in protection mechanisms enhance safety and durability, making it a trusted choice among professionals. With a user-friendly control voltage range and easy integration into existing setups, this relay stands out in efficiency and versatility, making it suitable for both new installations and upgrades.
Robust solid-state technology for extended operational life.
Tailored for single-phase AC applications to ensure compatibility.
Comes equipped with zero-crossing technology for energy efficiency.
Designed to handle high inrush currents without compromising performance.
Features a compact design, simplifying installation in tight spaces.
Includes comprehensive protection against overcurrent and overvoltage.
Green LED indicator for real-time monitoring of operational status.
Adaptable control voltage ranges allow for versatile application.
Constructed with high thermal resistance materials for effective heat management.
Meets stringent safety and EMC standards for industrial environments.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
