Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 240 V ac Load, 32V Control
- RS Stock No.:
- 601-831
- Mfr. Part No.:
- F040340/ GQ-50-24-D-1-3
- Brand:
- Gefran
Subtotal (1 unit)*
$194.94
(exc. GST)
$214.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.94 |
*price indicative
- RS Stock No.:
- 601-831
- Mfr. Part No.:
- F040340/ GQ-50-24-D-1-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Control Voltage | 3 | |
| Maximum Control Voltage | 32V | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61010-1, UL508, 2014/35/EU, 2014/30/EU, EN 61000-6-2 | |
| Width | 13mm | |
| Length | 11mm | |
| Capacitance | 8pF | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Control Voltage 3 | ||
Maximum Control Voltage 32V | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals TC RU C-IT.AЛ32.B.00422, EN 61000-6-4, EN 61010-1, UL508, 2014/35/EU, 2014/30/EU, EN 61000-6-2 | ||
Width 13mm | ||
Length 11mm | ||
Capacitance 8pF | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ series solid-state relay is engineered for reliability and efficiency in industrial applications. This model boasts a powerful capacity to manage alternating current up to 50A with zero-cross switching technology, ensuring minimal electrical noise and interferences. Featuring a robust control voltage range combined with an innovative design, the relay offers enhanced performance while facilitating ease of installation. Built for both high transitory applications and continuous operation, it integrates seamlessly into various setups, including heating systems and packaging machinery. The GQ series is tailored to meet demanding operational requirements while maintaining safety and operational integrity.
Designed for reliable operation in industrial environments.
Zero-crossing technology reduces electrical noise and enhances component longevity.
Suitable for both resistive and inductive loads, making it versatile for various applications.
Offers high-level insulation, protecting against electrical surges and ensuring safety.
Compact design allows for easy integration into existing control systems.
Equipped with a robust thermal management system to optimise performance and durability.
Features LED indicators for operational status, enriching usability in monitoring applications.
Built to withstand critical environmental conditions, including humidity and temperature variations.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Relay Panel Mount Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
