Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$231.40

(exc. GST)

$254.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.40

*price indicative

RS Stock No.:
600-891
Mfr. Part No.:
F046452/ GQ-90-24-D-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

90A

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Load Voltage

20V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross

Maximum Operating Temperature

80°C

Length

58mm

Width

44.5mm

Standards/Approvals

UL508, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, EN 61000-6-2

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran innovative product from geferan is expertly designed to cater to the demanding needs of industrial automation systems. With a robust construction, it delivers reliable performance, ensuring precision in every operation. The product features advanced technology that makes it not only efficient but also adaptable to various applications. Users can expect seamless integration within existing setups, thus promoting versatility and extensive utility in different environments. It stands out with its user-friendly interface, allowing for quick adjustments and optimal performance in critical processes. Ideal for both seasoned professionals and beginners, this product elevates efficiency while maintaining high standards of safety and reliability.

Designed for seamless integration into a range of industrial applications.

Built with precision technology to enhance operational accuracy.

User-friendly interface enables quick setup and adjustments.

Robust construction ensures longevity and durability in tough environments.

Promotes efficiency by optimising operational processes.

Versatile application across various sectors enhances its utility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy