Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-291
- Mfr. Part No.:
- F095642/ GRZ-H-3P-3S-65-60-D-0-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,326.67
(exc. GST)
$1,459.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,326.67 |
*price indicative
- RS Stock No.:
- 601-291
- Mfr. Part No.:
- F095642/ GRZ-H-3P-3S-65-60-D-0-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Length | 140mm | |
| Standards/Approvals | UL, RoHS, CE | |
| Height | 119.8mm | |
| Width | 70mm | |
| Output Type | Analogue | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Length 140mm | ||
Standards/Approvals UL, RoHS, CE | ||
Height 119.8mm | ||
Width 70mm | ||
Output Type Analogue | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product redefines performance and reliability within its category. Engineered for precision, it seamlessly integrates advanced technology to ensure optimal functionality in various applications. The innovative design guarantees durability, making it an ideal choice for demanding environments. With its user-centric features, it not only enhances efficiency but also simplifies operation, offering unmatched versatility for users. This product embodies the perfect balance of quality and reliability, aiming to meet the evolving needs of the industry while supporting the commitment to excellence that is synonymous with its brand.
Offers superior operational performance across a broad range of environments.
Innovatively designed to ensure maximum user ease during installation.
Manufactured with high-quality materials to sustain longevity in challenging conditions.
Provides a versatile solution that adapts to various applications effortlessly.
Boasts advanced technology that enhances accuracy and reliability during usage.
- RS Stock No. 0601298
- Mfr. Part No. F095648/ GRZ-H-3P-3S-65-60-D-3-FAN63-0
Each
$1,358.07
- RS Stock No. 0600661
- Mfr. Part No. F095505/ GRZ-H-3P-3S-65-60-D-0-FAN63-0
Each
$1,276.37
- RS Stock No. 0601297
- Mfr. Part No. F095647/ GRZ-H-3P-3S-65-60-D-3-FAN62-0
Each
$1,326.67
- RS Stock No. 0601294
- Mfr. Part No. F095644/ GRZ-H-3P-3S-65-60-D-1-FAN63-0
Each
$1,389.52
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












