Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-649
- Mfr. Part No.:
- F095494/ GRZ-H-3P-3S-65-48-A-0-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,276.37
(exc. GST)
$1,404.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,276.37 |
*price indicative
- RS Stock No.:
- 600-649
- Mfr. Part No.:
- F095494/ GRZ-H-3P-3S-65-48-A-0-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 70mm | |
| Height | 119.8mm | |
| Length | 140mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Output Type | PNP | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 70mm | ||
Height 119.8mm | ||
Length 140mm | ||
Standards/Approvals CE, RoHS, UL | ||
Output Type PNP | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered product is designed to elevate your automation and control systems. With robust specifications and outstanding reliability, it ensures seamless performance in demanding environments. Tailored for versatility, it offers an exceptional balance between functionality and usability, making it the ideal choice for both industrial and commercial applications. Its sophisticated design incorporates advanced technologies, resulting in efficiency and enhanced productivity. Whether you are upgrading existing setups or pioneering new projects, this product stands out as a pivotal component that guarantees sustained excellence and dependability.
Designed for high-performance operation in various environments.
Utilises advanced technology for increased efficiency.
Offers exceptional versatility suited to multiple applications.
Ensures reliability and durability in demanding conditions.
Facilitates seamless integration with existing control systems.
Optimised for ease of installation and use.
Provides consistent and accurate control performance.
Supports enhanced productivity and operational effectiveness.
- RS Stock No. 0601795
- Mfr. Part No. F095636/ GRZ-H-3P-3S-65-48-A-2-FAN62-0
Each
$1,389.52
- RS Stock No. 0601796
- Mfr. Part No. F095637/ GRZ-H-3P-3S-65-48-A-2-FAN64-0
Each
$1,471.25
- RS Stock No. 0601465
- Mfr. Part No. F097534/ GRZ-3P-3S-65-48-A-2-0-0
Each
$1,194.63
- RS Stock No. 0601097
- Mfr. Part No. F097516/ GRZ-3P-3S-30I-48-A-2-0-0
Each
$817.35
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












